Broadcom1.8 V Red LED 1606 SMD, HSMH-C120
- RS Stock No.:
- 178-1670
- Mfr. Part No.:
- HSMH-C120
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 178-1670
- Mfr. Part No.:
- HSMH-C120
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Red | |
| Package Type | 1606 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.8 V | |
| Luminous Intensity | 17 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 155 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 639 nm | |
| Dimensions | 1.6 x 0.6 x 1mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Red | ||
Package Type 1606 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.8 V | ||
Luminous Intensity 17 mcd | ||
Number of Pins 2 | ||
Viewing Angle 155 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 639 nm | ||
Dimensions 1.6 x 0.6 x 1mm | ||
Lens Colour Clear | ||
