Broadcom2.1 V Red LED 3210 (1204) SMD, HSMS-C110

Stock information currently inaccessible
RS Stock No.:
178-1657
Mfr. Part No.:
HSMS-C110
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Red

Package Type

3210 (1204)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

10 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Dome

Dominant Wavelength

626 nm

Dimensions

3.2 x 1 x 1.5mm

Lens Colour

Clear

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy