Broadcom1.9 V Red LED 3412 (1305) SMD, HSMC-C265
- RS Stock No.:
- 178-1655
- Mfr. Part No.:
- HSMC-C265
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-1655
- Mfr. Part No.:
- HSMC-C265
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Red | |
| Package Type | 3412 (1305) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.9 V | |
| Luminous Intensity | 75 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 150 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 626 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.4 x 1.25 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Red | ||
Package Type 3412 (1305) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.9 V | ||
Luminous Intensity 75 mcd | ||
Number of Pins 2 | ||
Viewing Angle 150 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 626 nm | ||
Lens Colour Clear | ||
Dimensions 3.4 x 1.25 x 1.1mm | ||
