Broadcom2.1 V Yellow LED 5mm Through Hole, HLMP-C323
- RS Stock No.:
- 178-1628
- Mfr. Part No.:
- HLMP-C323
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 178-1628
- Mfr. Part No.:
- HLMP-C323
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Yellow | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 96.2 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 25 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 585 nm | |
| Dimensions | 5 x 8.71mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Yellow | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 96.2 mcd | ||
Number of Pins 2 | ||
Viewing Angle 25 ° | ||
Lens Shape Round | ||
Dominant Wavelength 585 nm | ||
Dimensions 5 x 8.71mm | ||
Lens Colour Clear | ||
