Broadcom2.2 V Amber LED PLCC 4 SMD, HSMA-A431-Y00M1

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-1593
Mfr. Part No.:
HSMA-A431-Y00M1
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Amber

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

5 cd

Number of Pins

4

Viewing Angle

30 °

Lens Shape

Dome

Dominant Wavelength

590 nm

Dimensions

3.2 x 2.8 x 3.87mm

Lens Colour

Clear

COO (Country of Origin):
TW