Broadcom3.3 V White LED PLCC 4 SMD, ASMT-QWBF-NKL0E

Stock information currently inaccessible
RS Stock No.:
178-1589
Mfr. Part No.:
ASMT-QWBF-NKL0E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Radiant Flux

500mW

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

49 lm

Lens Shape

Round

Dimensions

3.2 x 2.8 x 1.8mm

Colour Temperature

7250K

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy