Broadcom2.2 V Red LED 5mm Through Hole, HLMP-BD06-P0000
- RS Stock No.:
- 178-1555
- Mfr. Part No.:
- HLMP-BD06-P0000
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 178-1555
- Mfr. Part No.:
- HLMP-BD06-P0000
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Red | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 880 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| Lens Shape | Oval | |
| Dominant Wavelength | 630 nm | |
| Lens Colour | Red | |
| Dimensions | 5 x 8.71mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Red | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 880 mcd | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
Lens Shape Oval | ||
Dominant Wavelength 630 nm | ||
Lens Colour Red | ||
Dimensions 5 x 8.71mm | ||
