Broadcom2.2 V Green LED 3mm Through Hole, HLMP-Y502-F0000
- RS Stock No.:
- 178-1548
- Mfr. Part No.:
- HLMP-Y502-F0000
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 178-1548
- Mfr. Part No.:
- HLMP-Y502-F0000
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Green | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 40 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 55 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 573 nm | |
| Dimensions | 3 x 5.2mm | |
| Lens Colour | Green | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Green | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 40 mcd | ||
Number of Pins 2 | ||
Viewing Angle 55 ° | ||
Lens Shape Round | ||
Dominant Wavelength 573 nm | ||
Dimensions 3 x 5.2mm | ||
Lens Colour Green | ||
Priced to Clear Yes | ||
Avago HLMP-Yxxx Series LEDs
Avago Technologies' HLMP-Yxxx series consists of T-1 (3mm) LED lamps. These GaP/GaAsP lamps are designed for use in general purpose indicator and back lighting applications. Their optical design delivers a high light output with wide viewing angles. There are a variety of colour and intensity options for the HLMP-Yxxx series. Suitable applications for the HLMP-Yxxx LEDs include; status indicators, back lighting front panels, light pipe sources and lighted switches.
Features of the HLMP-Yxxx LEDs:
- Low power consumption
- High efficiency
- Versatile mounting on PCB or panel
- IC compatible
- Low current requirement
- Standard T-1 (3mm) package
