Vishay4.7 V Green LED Super Flux Through Hole, TELUX VLWTG9900

Stock information currently inaccessible
RS Stock No.:
178-0899
Mfr. Part No.:
VLWTG9900
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colours

Green

Package Type

Super Flux

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4.7 V

Luminous Intensity

0.7 mcd

Number of Pins

4

Viewing Angle

±45 °

Luminous Flux

2500 mlm

Lens Shape

Round

Dominant Wavelength

535 nm

Lens Colour

Clear

Dimensions

7.62 x 7.62 x 4.05mm

Series

TELUX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy