ROHM2 V Red LED 1608 (0603) SMD, SML-D15VWT86C

Stock information currently inaccessible
RS Stock No.:
178-0623
Mfr. Part No.:
SML-D15VWT86C
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Red

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

90 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

633 nm

Forward Current

35mA

Lens Colour

White

Lens Finish

Milky White

Dimensions

1.6 x 0.8 x 0.55mm

COO (Country of Origin):
JP
ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type.

Original device technology enables high brightness and high reliability
Single Rank products