ROHM2 V Red LED 1608 (0603) SMD, SML-D15UWT86C
- RS Stock No.:
- 178-0609
- Mfr. Part No.:
- SML-D15UWT86C
- Brand:
- ROHM
Bulk discount available
Subtotal (1 pack of 50 units)*
£12.65
(exc. VAT)
£15.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | £0.253 | £12.65 |
| 100 - 200 | £0.115 | £5.75 |
| 250 - 450 | £0.109 | £5.45 |
| 500 - 950 | £0.104 | £5.20 |
| 1000 + | £0.099 | £4.95 |
*price indicative
- RS Stock No.:
- 178-0609
- Mfr. Part No.:
- SML-D15UWT86C
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Red | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 112 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 623 nm | |
| Lens Colour | White | |
| Forward Current | 35mA | |
| Dimensions | 1.6 x 0.8 x 0.55mm | |
| Lens Finish | Milky White | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Red | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 112 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 623 nm | ||
Lens Colour White | ||
Forward Current 35mA | ||
Dimensions 1.6 x 0.8 x 0.55mm | ||
Lens Finish Milky White | ||
- COO (Country of Origin):
- JP
ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type.
Original device technology enables high brightness and high reliability
Single Rank products
Single Rank products
