ROHM2.2 V Orange LED 1608 (0603) SMD, EXCELED SML-D12D8WT86C
- RS Stock No.:
- 178-0589
- Mfr. Part No.:
- SML-D12D8WT86C
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-0589
- Mfr. Part No.:
- SML-D12D8WT86C
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Orange | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 100 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 608 nm | |
| Series | EXCELED | |
| Lens Colour | White | |
| Lens Finish | Milky White | |
| Dimensions | 1.6 x 0.8 x 0.55mm | |
| Forward Current | 20mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Orange | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 100 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 608 nm | ||
Series EXCELED | ||
Lens Colour White | ||
Lens Finish Milky White | ||
Dimensions 1.6 x 0.8 x 0.55mm | ||
Forward Current 20mA | ||
- COO (Country of Origin):
- CN
ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type.
EXCELED™ series
Original device technology enables high brightness and high reliability
Original device technology enables high brightness and high reliability
