Wurth Elektronik2.4 V Green & Yellow LED 3225 (1210) SMD, WL-SBCW 150121YV74000
- RS Stock No.:
- 176-6096
- Mfr. Part No.:
- 150121YV74000
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 176-6096
- Mfr. Part No.:
- 150121YV74000
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colours | Green, Yellow | |
| Package Type | 3225 (1210) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 120 (Yellow) mcd, 40 (Bright Green) mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 570 (Bright Green) nm, 590 (Yellow) nm | |
| Dimensions | 3.2 x 2.7 x 0.7mm | |
| Forward Current | 30mA | |
| Lens Colour | Clear | |
| Series | WL-SBCW | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colours Green, Yellow | ||
Package Type 3225 (1210) | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 120 (Yellow) mcd, 40 (Bright Green) mcd | ||
Number of Pins 4 | ||
Viewing Angle 130 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 570 (Bright Green) nm, 590 (Yellow) nm | ||
Dimensions 3.2 x 2.7 x 0.7mm | ||
Forward Current 30mA | ||
Lens Colour Clear | ||
Series WL-SBCW | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- CN
Characteristics
Two chips in one package
Small size
Standard Soldering Pad
High efficiency
Low power consumption
Wide viewing angle
Small package for exceptional brightness
Compatible with automatic placement machines
Packaged in standard tape and reel 7"
Applications
Backlighting applications
Status indicator
Front panel indicators
Push button backlighting
Two chips in one package
Small size
Standard Soldering Pad
High efficiency
Low power consumption
Wide viewing angle
Small package for exceptional brightness
Compatible with automatic placement machines
Packaged in standard tape and reel 7"
Applications
Backlighting applications
Status indicator
Front panel indicators
Push button backlighting

