Wurth Elektronik2.4 V Red LED 2214 SMD, WL-SMTW 150224SS73100

RS Stock No.:
176-6090
Mfr. Part No.:
150224SS73100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colours

Red

Package Type

2214

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

130 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

636 nm

Series

WL-SMTW

Dimensions

2 x 1.4 x 1.31mm

Lens Finish

Clear

Forward Current

30mA

Lens Colour

Clear

COO (Country of Origin):
KR
Characteristics
Low energy consumption
High reliability
Low current requirement
Fast switching
Flexibility in design
Top view
Compact package outline, ideal for miniature applications
Variety of colors
ESD Protection with a Zener diode
Applications
Backlight in LCD, cellular phones, switches, keys, displays
illuminated advertising, panel
Lighting device: indicator, general lighting
Camera flash, hand carrier flash
Coupling into light guides

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy