Wurth Elektronik2.4 V Red LED 3216 (1206) SMD, WL-SMRW 156120SS82500
- RS Stock No.:
- 176-6077
- Mfr. Part No.:
- 156120SS82500
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 176-6077
- Mfr. Part No.:
- 156120SS82500
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colours | Red | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 900 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 630 nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | WL-SMRW | |
| Dimensions | 3.2 x 1.6 x 1.85mm | |
| Forward Current | 40mA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colours Red | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 900 mcd | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 630 nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series WL-SMRW | ||
Dimensions 3.2 x 1.6 x 1.85mm | ||
Forward Current 40mA | ||
- COO (Country of Origin):
- TW
Characteristics
Ideal for narrow space applications
Narrow viewing angle
Low power consumption
Industry standard footprint
Small package for exceptional brightness
To emit light through a small cut-out hole in PCB
Compatible with automatic placement machine
Applications
Front panels indicators
LCD backlighting
Backlighting for keypad, symbol and switch button
Messenger board
Networking and telecommunications
Mobile devices
Instrumentation
Fitness wearables
Audio and video
Medical and healthcare
Ideal for narrow space applications
Narrow viewing angle
Low power consumption
Industry standard footprint
Small package for exceptional brightness
To emit light through a small cut-out hole in PCB
Compatible with automatic placement machine
Applications
Front panels indicators
LCD backlighting
Backlighting for keypad, symbol and switch button
Messenger board
Networking and telecommunications
Mobile devices
Instrumentation
Fitness wearables
Audio and video
Medical and healthcare

