Wurth Elektronik2.4 V RGB LED 3535 SMD, WL-SFTD 150353M153300
- RS Stock No.:
- 176-4983
- Mfr. Part No.:
- 150353M153300
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 176-4983
- Mfr. Part No.:
- 150353M153300
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colours | RGB | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 400 mcd, 800 mcd, 1900 mcd | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 470 ((Typ.) Blue) nm, 520 ((Typ.) Green) nm, 625 ((Typ.) Red) nm | |
| Dimensions | 3.52 x 3.5 x 2.8mm | |
| Series | WL-SFTD | |
| Lens Colour | Clear | |
| Forward Current | 25mA | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colours RGB | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 3 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 400 mcd, 800 mcd, 1900 mcd | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Dominant Wavelength 470 ((Typ.) Blue) nm, 520 ((Typ.) Green) nm, 625 ((Typ.) Red) nm | ||
Dimensions 3.52 x 3.5 x 2.8mm | ||
Series WL-SFTD | ||
Lens Colour Clear | ||
Forward Current 25mA | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- CN
Characteristics
Industry standard size 3535
Matte and non-reflective surface
High reliability
Low energy consumption
Low current requirement
Applications
Outdoor Full-Color Video Screen
Decorative lighting
Entertainment
LED display screen
Indicator
Backlight
Industry standard size 3535
Matte and non-reflective surface
High reliability
Low energy consumption
Low current requirement
Applications
Outdoor Full-Color Video Screen
Decorative lighting
Entertainment
LED display screen
Indicator
Backlight

