Wurth Elektronik2.4 V Amber LED 2214 SMD, WL-SMTW 150224AS73100
- RS Stock No.:
- 176-4969
- Mfr. Part No.:
- 150224AS73100
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 176-4969
- Mfr. Part No.:
- 150224AS73100
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colours | Amber | |
| Package Type | 2214 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 210 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 605 nm | |
| Lens Colour | Clear | |
| Dimensions | 2 x 1.4 x 1.31mm | |
| Lens Finish | Clear | |
| Forward Current | 30mA | |
| Series | WL-SMTW | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colours Amber | ||
Package Type 2214 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 210 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 605 nm | ||
Lens Colour Clear | ||
Dimensions 2 x 1.4 x 1.31mm | ||
Lens Finish Clear | ||
Forward Current 30mA | ||
Series WL-SMTW | ||
- COO (Country of Origin):
- KR
Characteristics
Low energy consumption
High reliability
Low current requirement
Fast switching
Flexibility in design
Top view
Compact package outline, ideal for miniature applications
Variety of colors
ESD Protection with a Zener diode
Applications
Backlight in LCD, cellular phones, switches, keys, displays
illuminated advertising, panel
Lighting device: indicator, general lighting
Camera flash, hand carrier flash
Coupling into light guides
Low energy consumption
High reliability
Low current requirement
Fast switching
Flexibility in design
Top view
Compact package outline, ideal for miniature applications
Variety of colors
ESD Protection with a Zener diode
Applications
Backlight in LCD, cellular phones, switches, keys, displays
illuminated advertising, panel
Lighting device: indicator, general lighting
Camera flash, hand carrier flash
Coupling into light guides

