Wurth Elektronik2.4 V Green & Yellow LED 3225 (1210) SMD, WL-SBCW 150121YV74000

Subtotal (1 reel of 3000 units)*

£156.00

(exc. VAT)

£186.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +£0.052£156.00

*price indicative

RS Stock No.:
176-4967
Mfr. Part No.:
150121YV74000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colours

Green, Yellow

Package Type

3225 (1210)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2.4 V

Luminous Intensity

40 mcd, 120 mcd

Number of Pins

4

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

570 (Bright Green) nm, 590 (Yellow) nm

Dimensions

3.2 x 2.7 x 0.7mm

Forward Current

30mA

Lens Colour

Clear

Lens Finish

Clear

Series

WL-SBCW

COO (Country of Origin):
CN
Characteristics
Two chips in one package
Small size
Standard Soldering Pad
High efficiency
Low power consumption
Wide viewing angle
Small package for exceptional brightness
Compatible with automatic placement machines
Packaged in standard tape and reel 7"
Applications
Backlighting applications
Status indicator
Front panel indicators
Push button backlighting