Kingbright2.5 V Yellow LED SMD SMD, KPDA-1806SYCK
- RS Stock No.:
- 176-3340
- Mfr. Part No.:
- KPDA-1806SYCK
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 176-3340
- Mfr. Part No.:
- KPDA-1806SYCK
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Yellow | |
| Package Type | SMD | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 1100 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 25 ° | |
| Dominant Wavelength | 590 nm | |
| Dimensions | 1.8 x 0.6 x 1.5mm | |
| Forward Current | 30mA | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Yellow | ||
Package Type SMD | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 1100 mcd | ||
Number of Pins 2 | ||
Viewing Angle 25 ° | ||
Dominant Wavelength 590 nm | ||
Dimensions 1.8 x 0.6 x 1.5mm | ||
Forward Current 30mA | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- CN
The Super Bright Yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip Electrostatic discharge and power surge could damage the LEDs It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs All devices, equipments and machineries must be electrically grounded
1.8 x 1.5 x 0.6 mm right angle SMD LED, 0.6 mm thickness
Low power consumption
Ideal for backlight and indicator
Package: 4000 pcs / reel
Moisture sensitivity level: 3
Tinned pads for improved solderability
APPLICATIONS
Backlight
Status indicator
Home and smart appliances
Wearable and portable devices
Healthcare applications
Low power consumption
Ideal for backlight and indicator
Package: 4000 pcs / reel
Moisture sensitivity level: 3
Tinned pads for improved solderability
APPLICATIONS
Backlight
Status indicator
Home and smart appliances
Wearable and portable devices
Healthcare applications
