Osram Opto33 V White LED SMD, DURIS S8 GW P9LT31.PM-QPQQ-XX53-1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
175-2064
Mfr. Part No.:
GW P9LT31.PM-QPQQ-XX53-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

33 V

Luminous Intensity

251.9 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

820 lm

Lens Shape

Square

Dimensions

5 x 5 x 0.7mm

Colour Temperature

5000K

Series

DURIS S8

Lens Finish

Diffused

Lens Colour

Orange

Forward Current

10 → 200mA

COO (Country of Origin):
MY
A small light emitting surface of 4.6 mm diameter and flux levels up to 600 lm make it the perfect choice for retrofits, downlights and spotlights.

Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 2700 K - 6500 K (white)
CRI: min. 80 ( typ. 82 )
Luminous Flux: typ. 638 lm @ 3000 K
Luminous efficacy: typ. 135 lm/W @ 3000 K

Applications
Directional retrofits
Downlights
Omnidirectional retrofits
Spot lights