Osram Opto3.25 V Blue LED SMD, OSLON SSL 150 GD CSHPM1.14-UOVJ-W4-1
- RS Stock No.:
- 175-2028
- Mfr. Part No.:
- GD CSHPM1.14-UOVJ-W4-1
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.458
(exc. VAT)
£1.75
(inc. VAT)
- RS Stock No.:
- 175-2028
- Mfr. Part No.:
- GD CSHPM1.14-UOVJ-W4-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.25 V | |
| Radiant Flux | 765mW | |
| Number of Pins | 2 | |
| Viewing Angle | 150 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 461 nm | |
| Lens Colour | Clear | |
| Forward Current | 100 → 1000mA | |
| Series | OSLON SSL 150 | |
| Dimensions | 3 x 3 x 1.44mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.25 V | ||
Radiant Flux 765mW | ||
Number of Pins 2 | ||
Viewing Angle 150 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 461 nm | ||
Lens Colour Clear | ||
Forward Current 100 → 1000mA | ||
Series OSLON SSL 150 | ||
Dimensions 3 x 3 x 1.44mm | ||
- COO (Country of Origin):
- MY
New, higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement.
Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 80°
colour: 451 nm (deep blue)
Radiant Flux: typ. 690 mW
Photosynthetic Photon Flux: typ. 2.57μmol/s
Radiant Efficiency: typ. 69 %
Corrosion Robustness: Superior Corrosion Robustness
Applications
Horticultural Lighting
Accent and effect lighting
Architectural lighting
Shop lighting
Stage lighting
Viewing angle at 50 % IV: 80°
colour: 451 nm (deep blue)
Radiant Flux: typ. 690 mW
Photosynthetic Photon Flux: typ. 2.57μmol/s
Radiant Efficiency: typ. 69 %
Corrosion Robustness: Superior Corrosion Robustness
Applications
Horticultural Lighting
Accent and effect lighting
Architectural lighting
Shop lighting
Stage lighting
