ams OSRAM9.8 V White LED SMD, DURIS E2835 GW JTLRS1.CM-KZK2-XX55-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
175-2000
Mfr. Part No.:
GW JTLRS1.CM-KZK2-XX55-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

9.8 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

115 lm

Lens Shape

Rectangle

Series

DURIS E2835

Lens Finish

Diffused

Lens Colour

Yellow

Forward Current

10 → 150mA

Dimensions

3.2 x 2.8 x 0.65mm

Colour Temperature

4000K

COO (Country of Origin):
CN
The compact, mid-power DURIS® E 2835 LED with an industry standard footprint. Optimum lumen packages for retrofit applications and a truly cost optimize product. It is the ideal choice for all indoor General Lighting applications.

Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 2200 K - 6500 K (white)
CRI: min. 90 ( typ. 92 )
Luminous Flux: typ. 102 lm @ 3000 K
Luminous efficacy: typ. 107 lm/W @ 3000 K

Applications
Indoor General Lighting
Industrial lighting
Linear lights
Professional downlights
Retrofits and fixtures

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy