Osram Opto2.5 V Amber LED PLCC 2 SMD, Power SIDELED LA B6SP-DBEB-24-1
- RS Stock No.:
- 175-1998
- Mfr. Part No.:
- LA B6SP-DBEB-24-1
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-1998
- Mfr. Part No.:
- LA B6SP-DBEB-24-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Amber | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 11.2 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 31.7 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 624 nm | |
| Dimensions | 4.6 x 3.8 x 3.47mm | |
| Lens Colour | Clear | |
| Series | Power SIDELED | |
| Forward Current | 200mA | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Amber | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 11.2 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 31.7 lm | ||
Lens Shape Round | ||
Dominant Wavelength 624 nm | ||
Dimensions 4.6 x 3.8 x 3.47mm | ||
Lens Colour Clear | ||
Series Power SIDELED | ||
Forward Current 200mA | ||
- COO (Country of Origin):
- MY
Power SIDELED features a compact package with a wide brightness range and high luminous efficiency.
Cluster, Button Backlighting
Signalling
Package: white PLCC-2 package, clear silicone resin
Chip technology: Thinfilm
Typ. Radiation: 120° (Lambertian emitter)
colour: λdom = 617 nm (● amber)
Signalling
Package: white PLCC-2 package, clear silicone resin
Chip technology: Thinfilm
Typ. Radiation: 120° (Lambertian emitter)
colour: λdom = 617 nm (● amber)
