ams OSRAM3.3 V White LED SMD, DURIS E2835 GW JTLPS2.EM-KKKM-XX53-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
175-1974
Mfr. Part No.:
GW JTLPS2.EM-KKKM-XX53-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

76 lm

Lens Shape

Rectangle

Lens Finish

Diffused

Forward Current

10 → 250mA

Dimensions

3.2 x 2.8 x 0.65mm

Colour Temperature

5000K

Series

DURIS E2835

Lens Colour

Yellow

COO (Country of Origin):
CN
The DURIS® E 2835 combines good efficacy and a wide beam angle into a compact format (2.8 mm x 3.5 mm). This is key to homogeneous illumination applications where the DURIS® E 2835 never fails to impress with its performance on system level.

Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 2200 K - 6500 K (white)
CRI: min. 80 ( typ. 82 )
Luminous Flux: typ. 67 lm @ 4000 K
Luminous efficacy: typ. 146 lm/W @ 4000 K
Luminous efficacy @ 65mA: typ. 169 lm/W @ 4000 K
Applications
Indoor General Lighting
Linear lights
Retrofits and fixtures
Task lights

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy