ams OSRAM3.2 V White LED SMD, DURIS E5 GW JDSTS2.EM-H4H7-XX55-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
175-1938
Mfr. Part No.:
GW JDSTS2.EM-H4H7-XX55-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

39 lm

Lens Shape

Rectangle

Colour Temperature

4000K

Dimensions

5.6 x 3 x 0.6mm

Lens Finish

Diffused

Series

DURIS E5

Lens Colour

Yellow

Forward Current

180mA

COO (Country of Origin):
CN
The DURIS® E 5 combines high efficacy and a wide beam angle into a compact format (5.6 mm x 3.0 mm). This is key to homogeneous illumination applications where the DURIS® E 5 never fails to impress with its performance on system level.

Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 2700 K - 6500 K (white)
CRI: min. 80 ( typ. 85 )
Luminous Flux: typ. 36.5 lm @ 5000 K
Applications
Indoor General Lighting
Retrofits and fixtures
Task lights
Shop lighting
Luminous efficacy: typ. 201 lm/W @ 5000 K