ams OSRAM2.3 V Red LED SMD, OSLON SSL 120 GF CSSPM1.24-1T3T-1-0
- RS Stock No.:
- 175-1918
- Mfr. Part No.:
- GF CSSPM1.24-1T3T-1-0
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 175-1918
- Mfr. Part No.:
- GF CSSPM1.24-1T3T-1-0
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.3 V | |
| Radiant Flux | 315mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 730 nm | |
| Lens Colour | Clear | |
| Forward Current | 100 → 1000mA | |
| Dimensions | 3 x 3 x 1.75mm | |
| Series | OSLON SSL 120 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.3 V | ||
Radiant Flux 315mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 730 nm | ||
Lens Colour Clear | ||
Forward Current 100 → 1000mA | ||
Dimensions 3 x 3 x 1.75mm | ||
Series OSLON SSL 120 | ||
New, higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement.
