ams OSRAM3.4 V White LED SMD, Mini TOPLED LW M673-P1R2-FK0PM0
- RS Stock No.:
- 175-1904
- Mfr. Part No.:
- LW M673-P1R2-FK0PM0
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 175-1904
- Mfr. Part No.:
- LW M673-P1R2-FK0PM0
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Luminous Intensity | 180 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 480 lm | |
| Lens Shape | Rectangle | |
| Lens Finish | Diffused | |
| Dimensions | 2.1 x 1.5 x 1.25mm | |
| Lens Colour | Yellow | |
| Forward Current | 20mA | |
| Series | Mini TOPLED | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
Luminous Intensity 180 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 480 lm | ||
Lens Shape Rectangle | ||
Lens Finish Diffused | ||
Dimensions 2.1 x 1.5 x 1.25mm | ||
Lens Colour Yellow | ||
Forward Current 20mA | ||
Series Mini TOPLED | ||
- COO (Country of Origin):
- MY
Small size high-flux LED for slim designs
Package: white SMT package, coloured diffused resin
Technology: InGaN •
Viewing angle at 50 % IV: 120° (Lambertian Emitter)
colour: Cx = 0.33, Cy = 0.33 acc. to CIE 1931 (white)
Corrosion Robustness: Improved corrosion robustness
Automotive Interior Lighting
Pushbuttons and Switches
Signal and Symbol Luminary
White Goods Lighting
Technology: InGaN •
Viewing angle at 50 % IV: 120° (Lambertian Emitter)
colour: Cx = 0.33, Cy = 0.33 acc. to CIE 1931 (white)
Corrosion Robustness: Improved corrosion robustness
Automotive Interior Lighting
Pushbuttons and Switches
Signal and Symbol Luminary
White Goods Lighting
