Osram Opto6.6 V White LED SMD, DURIS S8 GW P9LT32.PM-PUQP-XX53-1

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-1902
Mfr. Part No.:
GW P9LT32.PM-PUQP-XX53-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

6.6 V

Luminous Intensity

234.4 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

763 lm

Lens Shape

Square

Lens Finish

Diffused

Dimensions

5 x 5 x 0.7mm

Forward Current

50 → 1000mA

Lens Colour

Orange

Colour Temperature

5000K

Series

DURIS S8

COO (Country of Origin):
MY
Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 3000 K - 6500 K (white)
CRI: min. 70

Applications
Outdoor lighting
Industrial lighting
Luminous Flux: typ. 726 lm @ 5000 K
Luminous efficacy: typ. 154 lm/W @ 5000 K