Osram Opto26.4 V White LED SMD, DURIS S8 GW P9LR31.PM-PSPT-XX52-1
- RS Stock No.:
- 175-1889
- Mfr. Part No.:
- GW P9LR31.PM-PSPT-XX52-1
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-1889
- Mfr. Part No.:
- GW P9LR31.PM-PSPT-XX52-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 26.4 V | |
| Luminous Intensity | 201.8 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 658 lm | |
| Lens Shape | Square | |
| Colour Temperature | 5700K | |
| Dimensions | 5 x 5 x 0.7mm | |
| Lens Colour | Orange | |
| Forward Current | 10 → 200mA | |
| Lens Finish | Diffused | |
| Series | DURIS S8 | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 26.4 V | ||
Luminous Intensity 201.8 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 658 lm | ||
Lens Shape Square | ||
Colour Temperature 5700K | ||
Dimensions 5 x 5 x 0.7mm | ||
Lens Colour Orange | ||
Forward Current 10 → 200mA | ||
Lens Finish Diffused | ||
Series DURIS S8 | ||
- COO (Country of Origin):
- MY
Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 3000 K - 6500 K (white)
CRI: min. 70
Applications
Outdoor lighting
Industrial lighting
Luminous Flux: typ. 577 lm @ 5000 K
Luminous efficacy: typ. 153 lm/W @ 5000 K
Viewing angle at 50 % IV: 120°
colour: 3000 K - 6500 K (white)
CRI: min. 70
Applications
Outdoor lighting
Industrial lighting
Luminous Flux: typ. 577 lm @ 5000 K
Luminous efficacy: typ. 153 lm/W @ 5000 K
