ams OSRAM2.3 V Red LED SMD, OSLON SSL 120 GF CSSPM1.24-1T3T-1-0

Stock information currently inaccessible
RS Stock No.:
175-1866
Mfr. Part No.:
GF CSSPM1.24-1T3T-1-0
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.3 V

Radiant Flux

315mW

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Dome

Dominant Wavelength

730 nm

Dimensions

3 x 3 x 1.75mm

Forward Current

100 → 1000mA

Lens Colour

Clear

Series

OSLON SSL 120

New, higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy