- RS Stock No.:
- 175-1858
- Mfr. Part No.:
- GA CSSPM1.23-KSKU-W3-0
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 175-1858
- Mfr. Part No.:
- GA CSSPM1.23-KSKU-W3-0
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
Product Details
New, higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement.
Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 120°
colour: 625 nm (amber)
Luminous Flux: typ. 100 lm
Luminous efficacy: typ. 136 lm/W
Corrosion Robustness: Superior Corrosion
Robustness
Applications
Accent and effect lighting
Architectural lighting
colour changing fixtures
Shop lighting
Stage lighting
Light sources in brillant mix technology
Viewing angle at 50 % IV: 120°
colour: 625 nm (amber)
Luminous Flux: typ. 100 lm
Luminous efficacy: typ. 136 lm/W
Corrosion Robustness: Superior Corrosion
Robustness
Applications
Accent and effect lighting
Architectural lighting
colour changing fixtures
Shop lighting
Stage lighting
Light sources in brillant mix technology
Specifications
Attribute | Value |
---|---|
LED Colours | Amber |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.6 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 112 lm |
Lens Shape | Dome |
Dominant Wavelength | 620 nm |
Dimensions | 3 x 3 x 1.75mm |
Lens Colour | Clear |
Series | OSLON SSL 120 |
Forward Current | 100 → 1000mA |