ams OSRAM2.6 V Red LED SMD, OSLON Square GH CSSRM2.24-VLVN-1-0
- RS Stock No.:
- 175-1851
- Mfr. Part No.:
- GH CSSRM2.24-VLVN-1-0
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 175-1851
- Mfr. Part No.:
- GH CSSRM2.24-VLVN-1-0
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Radiant Flux | 1035mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 640 nm | |
| Series | OSLON Square | |
| Lens Colour | Clear | |
| Forward Current | 100 → 1000mA | |
| Dimensions | 3 x 3 x 2.17mm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Radiant Flux 1035mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 640 nm | ||
Series OSLON Square | ||
Lens Colour Clear | ||
Forward Current 100 → 1000mA | ||
Dimensions 3 x 3 x 2.17mm | ||
Third generation of OSLON Square with improved radiation pattern and enhanced performance. Most compact high-power LED with well known superior robustness, high reliability, long lifetime and lowthermal resistance.
Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 120°
colour: 660 nm (hyper red)
Radiant Flux: typ. 905 mW @ 700mA
Radiant Flux: typ. 458 mW @ 350mA
Photosynthetic Photon Flux: typ. 4.94 μmol/s
Corrosion Robustness: Superior Corrosion Robustness
Radiant Efficiency: typ. 60 % @ 700mA
Radiant Efficiency: typ. 66 % @ 350mA
Applications
Accent and effect lighting
Horticultural Lighting
Viewing angle at 50 % IV: 120°
colour: 660 nm (hyper red)
Radiant Flux: typ. 905 mW @ 700mA
Radiant Flux: typ. 458 mW @ 350mA
Photosynthetic Photon Flux: typ. 4.94 μmol/s
Corrosion Robustness: Superior Corrosion Robustness
Radiant Efficiency: typ. 60 % @ 700mA
Radiant Efficiency: typ. 66 % @ 350mA
Applications
Accent and effect lighting
Horticultural Lighting
