ams OSRAM3.3 V White LED SMD, DURIS E2835 GW JTLPS1.EM-KKKM-XX55-1
- RS Stock No.:
- 175-1836
- Mfr. Part No.:
- GW JTLPS1.EM-KKKM-XX55-1
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 175-1836
- Mfr. Part No.:
- GW JTLPS1.EM-KKKM-XX55-1
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 76 lm | |
| Lens Shape | Rectangle | |
| Dimensions | 3.2 x 2.8 x 0.65mm | |
| Colour Temperature | 4000K | |
| Forward Current | 10 → 250mA | |
| Series | DURIS E2835 | |
| Lens Finish | Diffused | |
| Lens Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 76 lm | ||
Lens Shape Rectangle | ||
Dimensions 3.2 x 2.8 x 0.65mm | ||
Colour Temperature 4000K | ||
Forward Current 10 → 250mA | ||
Series DURIS E2835 | ||
Lens Finish Diffused | ||
Lens Colour Yellow | ||
- COO (Country of Origin):
- CN
The DURIS® E 2835 combines good efficacy and a wide beam angle into a compact format (2.8 mm x 3.5 mm). This is key to homogeneous illumination applications where the DURIS® E 2835 never fails to impress with its performance on system level.
Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 2200 K - 6500 K (white)
CRI: min. 80 ( typ. 82 )
Luminous Flux: typ. 67 lm @ 4000 K
Luminous efficacy: typ. 146 lm/W @ 4000 K
Luminous efficacy @ 65mA: typ. 169 lm/W @ 4000 K
Applications
Indoor General Lighting
Linear lights
Retrofits and fixtures
Task lights
Viewing angle at 50 % IV: 120°
colour: 2200 K - 6500 K (white)
CRI: min. 80 ( typ. 82 )
Luminous Flux: typ. 67 lm @ 4000 K
Luminous efficacy: typ. 146 lm/W @ 4000 K
Luminous efficacy @ 65mA: typ. 169 lm/W @ 4000 K
Applications
Indoor General Lighting
Linear lights
Retrofits and fixtures
Task lights
