Osram Opto3.4 V Blue LED SMD, DURIS S5 GB PSLM31.13-ETFR-56-1
- RS Stock No.:
- 175-1822
- Mfr. Part No.:
- GB PSLM31.13-ETFR-56-1
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-1822
- Mfr. Part No.:
- GB PSLM31.13-ETFR-56-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 11.2 lm | |
| Lens Shape | Square | |
| Dominant Wavelength | 480 nm | |
| Dimensions | 3 x 3 x 0.6mm | |
| Lens Colour | Clear | |
| Forward Current | 10 → 200mA | |
| Series | DURIS S5 | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 11.2 lm | ||
Lens Shape Square | ||
Dominant Wavelength 480 nm | ||
Dimensions 3 x 3 x 0.6mm | ||
Lens Colour Clear | ||
Forward Current 10 → 200mA | ||
Series DURIS S5 | ||
- COO (Country of Origin):
- CN
Package: white SMT package, colourless clear resin
Viewing angle at 50 % IV: 120°
colour: 470 nm ( blue )
Luminous Flux: typ. 9 lm
Luminous efficacy: typ. 32 lm/W
Applications
Architectural lighting
Smart lighting
Cove lighting
Viewing angle at 50 % IV: 120°
colour: 470 nm ( blue )
Luminous Flux: typ. 9 lm
Luminous efficacy: typ. 32 lm/W
Applications
Architectural lighting
Smart lighting
Cove lighting
