ams OSRAM3.1 V White LED SMD, OSCONIQ P 3737 GW PUSTA1.PM-NEPA-XX52-1
- RS Stock No.:
- 175-1819
- Mfr. Part No.:
- GW PUSTA1.PM-NEPA-XX52-1
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-1819
- Mfr. Part No.:
- GW PUSTA1.PM-NEPA-XX52-1
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 500 lm | |
| Lens Shape | Dome | |
| Forward Current | 200 → 3000mA | |
| Lens Colour | Yellow | |
| Dimensions | 3.7 x 3.7 x 2.15mm | |
| Colour Temperature | 5700K | |
| Series | OSCONIQ P 3737 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.1 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 500 lm | ||
Lens Shape Dome | ||
Forward Current 200 → 3000mA | ||
Lens Colour Yellow | ||
Dimensions 3.7 x 3.7 x 2.15mm | ||
Colour Temperature 5700K | ||
Series OSCONIQ P 3737 | ||
High-power LED with high performance, superior robustness and long lifetime.
Package: New SMD epoxy package with siliconelens
Viewing angle at 50 % IV: 120°
colour: 3000 K - 6500 K (white)
CRI: min. 70 ( typ. 72 )
Luminous Flux: typ. 489 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 169 lm/W @ 5000 K, 85 °C
Corrosion Robustness: Superior Corrosion Robustness
Industrial lighting
Outdoor lighting
Street and tunnel lighting
Viewing angle at 50 % IV: 120°
colour: 3000 K - 6500 K (white)
CRI: min. 70 ( typ. 72 )
Luminous Flux: typ. 489 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 169 lm/W @ 5000 K, 85 °C
Corrosion Robustness: Superior Corrosion Robustness
Industrial lighting
Outdoor lighting
Street and tunnel lighting
