Bivar2.6 V Red LED PLCC 6 SMD, SMTL6-RC
- RS Stock No.:
- 174-9822
- Mfr. Part No.:
- SMTL6-RC
- Brand:
- Bivar
Stock information currently inaccessible
- RS Stock No.:
- 174-9822
- Mfr. Part No.:
- SMTL6-RC
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Red | |
| Package Type | PLCC 6 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 1800 mcd | |
| Number of Pins | 6 | |
| Viewing Angle | 140 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 632 nm | |
| Lens Colour | Clear | |
| Dimensions | 5 x 5 x 1.5mm | |
| Forward Current | 30mA | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Red | ||
Package Type PLCC 6 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 1800 mcd | ||
Number of Pins 6 | ||
Viewing Angle 140 ° | ||
Lens Shape Round | ||
Dominant Wavelength 632 nm | ||
Lens Colour Clear | ||
Dimensions 5 x 5 x 1.5mm | ||
Forward Current 30mA | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- CN
LED, SMD, PLCC6, Red, 620nm, 1350mcd, Water Clear Lens, 140 Deg Viewing Angle.
Industry Standard PLCC6 Package
LED Color: Red
Water Clear Lens
Wide Viewing Angle for Uniform Output
LED Color: Red
Water Clear Lens
Wide Viewing Angle for Uniform Output
