OSRAM Opto Semiconductors LED GW PUSRA1.EM-M9N1-XX55-1

Bulk discount available

Subtotal (1 reel of 600 units)*

£349.20

(exc. VAT)

£418.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
600 - 5400£0.582£349.20
6000 - 14400£0.567£340.20
15000 +£0.553£331.80

*price indicative

RS Stock No.:
174-1873
Mfr. Part No.:
GW PUSRA1.EM-M9N1-XX55-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

Product Type

LED

COO (Country of Origin):
CN
High-power LED with high performance, superior robustness and long lifetime.

Package: New SMD epoxy package with silicone

lens

Viewing angle at 50 % IV: 120°

Color: 3000 K - 5700 K (white)

CRI: min. 80 (typ. 82)

Luminous Flux: typ. 257 lm @ 3000 K, 85 °C

Luminous efficacy: typ. 131 lm/W @ 3000 K,

85 °C

Corrosion Robustness: Superior Corrosion

Robustness

Applications

Accent and effect lighting

Shop lighting

Spot lights

Museum lighting