Osram Opto3.2 V White LED SMD, OSCONIQ P 3737 GW PUSRA1.EM-M7M9-XX57-1
- RS Stock No.:
- 174-1871
- Mfr. Part No.:
- GW PUSRA1.EM-M7M9-XX57-1
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-1871
- Mfr. Part No.:
- GW PUSRA1.EM-M7M9-XX57-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 240 → 270 lm | |
| Lens Shape | Dome | |
| Dimensions | 3.7 x 3.7 x 2.15mm | |
| Forward Current | 200 → 1500mA | |
| Lens Colour | Yellow | |
| Colour Temperature | 3000K | |
| Series | OSCONIQ P 3737 | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 240 → 270 lm | ||
Lens Shape Dome | ||
Dimensions 3.7 x 3.7 x 2.15mm | ||
Forward Current 200 → 1500mA | ||
Lens Colour Yellow | ||
Colour Temperature 3000K | ||
Series OSCONIQ P 3737 | ||
- COO (Country of Origin):
- CN
High-power LED with high performance, superior robustness and long lifetime.
Package: New SMD epoxy package with silicone
lens
Viewing angle at 50 % IV: 120°
Color: 3000 K - 5700 K (white)
CRI: min. 80 (typ. 82)
Luminous Flux: typ. 257 lm @ 3000 K, 85 °C
Luminous efficacy: typ. 131 lm/W @ 3000 K,
85 °C
Corrosion Robustness: Superior Corrosion
Robustness
Applications
Accent and effect lighting
Shop lighting
Spot lights
Museum lighting
lens
Viewing angle at 50 % IV: 120°
Color: 3000 K - 5700 K (white)
CRI: min. 80 (typ. 82)
Luminous Flux: typ. 257 lm @ 3000 K, 85 °C
Luminous efficacy: typ. 131 lm/W @ 3000 K,
85 °C
Corrosion Robustness: Superior Corrosion
Robustness
Applications
Accent and effect lighting
Shop lighting
Spot lights
Museum lighting
