ams OSRAM3.6 V Green LED SMD, DURIS S5 GT PSLM31.13-GUHQ-26-MP
- RS Stock No.:
- 173-6412
- Mfr. Part No.:
- GT PSLM31.13-GUHQ-26-MP
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 173-6412
- Mfr. Part No.:
- GT PSLM31.13-GUHQ-26-MP
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.6 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 33 lm | |
| Lens Shape | Square | |
| Dominant Wavelength | 543 nm | |
| Series | DURIS S5 | |
| Lens Finish | Clear | |
| Dimensions | 3 x 3 x 0.6mm | |
| Forward Current | 200mA | |
| Lens Colour | White | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.6 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 33 lm | ||
Lens Shape Square | ||
Dominant Wavelength 543 nm | ||
Series DURIS S5 | ||
Lens Finish Clear | ||
Dimensions 3 x 3 x 0.6mm | ||
Forward Current 200mA | ||
Lens Colour White | ||
- COO (Country of Origin):
- CN
Osram Opto Semiconductors is unveiling the prototype of the Oslon Pure 1010 at this years Light+Building in Frankfurt. Sized at 1 mm x 1mm, the LED is destined to be used in spotlights for retail lighting where exceptionally compact LEDs with high light output are needed to bathe articles on display in a particularly attractive light. The scalability of the chip scale package (CSP) LED gives customers outstanding flexibility in putting together their individual lighting solutions.
Package: white SMT package, colorless clear
resin
Viewing angle at 50 % IV: 120°
Color: 528 nm ( amber )
Luminous Flux: typ. 19 lm
Luminous efficacy: typ. 90 lm/WApplications
Architectural lighting
Smart lighting
Cove lighting
resin
Viewing angle at 50 % IV: 120°
Color: 528 nm ( amber )
Luminous Flux: typ. 19 lm
Luminous efficacy: typ. 90 lm/WApplications
Architectural lighting
Smart lighting
Cove lighting
