Stanley Electric3.5 V White LED CLCC SMD, GSPW1653JTE-30X

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-2878
Mfr. Part No.:
GSPW1653JTE-30X
Brand:
Stanley Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley Electric

LED Colours

White

Package Type

CLCC

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

125 lm

Lens Shape

Round

Colour Temperature

3000K

Dimensions

5 x 5 x 1mm

COO (Country of Origin):
JP