Stanley Electric2.5 V Green LED 3216 (1206) SMD, BG1102W-TR
- RS Stock No.:
- 173-2830
- Mfr. Part No.:
- BG1102W-TR
- Brand:
- Stanley Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-2830
- Mfr. Part No.:
- BG1102W-TR
- Brand:
- Stanley Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | Green | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 4.8 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 56 (Horizontal) °, 71 (Vertical) ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 558 nm | |
| Dimensions | 3 x 1.5 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours Green | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 4.8 mcd | ||
Number of Pins 2 | ||
Viewing Angle 56 (Horizontal) °, 71 (Vertical) ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 558 nm | ||
Dimensions 3 x 1.5 x 1.5mm | ||
- COO (Country of Origin):
- JP
Stanley Electric 1102W Series 1206 ChipLED LEDs
The 1102W series, from Stanley Electric, are ChipLED LEDs in the standard 1206 package. They are rectangular surface mount devices with a flat top. The 1102W series are available in a variety of single colours and are suitable for applications such as electrical household appliances, communication machines and amusement equipment.
Single colour Inner-lens type
Dimensions 3.0 x 1.5 x 1.5 mm
Water Clear resin
