Cree LED3.3 V White LED SMD, XLamp ML-B MLBAWT-A1-0000-000WE3
- RS Stock No.:
- 172-7797
- Mfr. Part No.:
- MLBAWT-A1-0000-000WE3
- Brand:
- Cree
Stock information currently inaccessible
- RS Stock No.:
- 172-7797
- Mfr. Part No.:
- MLBAWT-A1-0000-000WE3
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Radiant Flux | 250mW | |
| Number of Pins | 5 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 23.5 lm | |
| Lens Shape | Rectangle | |
| Dimensions | 3.45 x 3.5mm | |
| Colour Temperature | 5000K | |
| Series | XLamp ML-B | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Radiant Flux 250mW | ||
Number of Pins 5 | ||
Viewing Angle 120 ° | ||
Luminous Flux 23.5 lm | ||
Lens Shape Rectangle | ||
Dimensions 3.45 x 3.5mm | ||
Colour Temperature 5000K | ||
Series XLamp ML-B | ||
- COO (Country of Origin):
- CN
