Lumileds3.3 V White LED 3014 SMD, LUXEON 3014 L130-5780001400001

Stock information currently inaccessible
RS Stock No.:
170-9866
Mfr. Part No.:
L130-5780001400001
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

3014

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Number of Pins

2

Luminous Flux

24 lm

Lens Shape

Rectangle

Dimensions

2.8 x 1.4 x 0.75mm

Colour Temperature

5700K

Series

LUXEON 3014

COO (Country of Origin):
MY