Lumileds2.5 V Orange LED 3535 SMD, LUXEON 3535L L135-O615003500000
- RS Stock No.:
- 170-9816
- Mfr. Part No.:
- L135-O615003500000
- Brand:
- Lumileds
Stock information currently inaccessible
- RS Stock No.:
- 170-9816
- Mfr. Part No.:
- L135-O615003500000
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | Orange | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| Luminous Flux | 15.5 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 620 nm | |
| Forward Current | 125mA | |
| Series | LUXEON 3535L | |
| Dimensions | 3.7 x 3.5 x 0.8mm | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours Orange | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
Luminous Flux 15.5 lm | ||
Lens Shape Round | ||
Dominant Wavelength 620 nm | ||
Forward Current 125mA | ||
Series LUXEON 3535L | ||
Dimensions 3.7 x 3.5 x 0.8mm | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- MY
