Lumileds3.4 V White LED 3535 SMD, LUXEON 3535L MXA8-PW65-0000
- RS Stock No.:
- 170-9814
- Mfr. Part No.:
- MXA8-PW65-0000
- Brand:
- Lumileds
Subtotal (1 reel of 5000 units)*
£290.00
(exc. VAT)
£350.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.058 | £290.00 |
*price indicative
- RS Stock No.:
- 170-9814
- Mfr. Part No.:
- MXA8-PW65-0000
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| Luminous Flux | 45 lm | |
| Lens Shape | Round | |
| Series | LUXEON 3535L | |
| Colour Temperature | 6500K | |
| Forward Current | 200mA | |
| Dimensions | 3.7 x 3.5 x 0.8mm | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
Luminous Flux 45 lm | ||
Lens Shape Round | ||
Series LUXEON 3535L | ||
Colour Temperature 6500K | ||
Forward Current 200mA | ||
Dimensions 3.7 x 3.5 x 0.8mm | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- MY
