Lumileds2.6 V Red LED SMD, LUXEON Rebel LXM5-PD01
- RS Stock No.:
- 170-9810
- Mfr. Part No.:
- LXM5-PD01
- Brand:
- Lumileds
Stock information currently inaccessible
- RS Stock No.:
- 170-9810
- Mfr. Part No.:
- LXM5-PD01
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Number of Pins | 2 | |
| Viewing Angle | 125 ° | |
| Luminous Flux | 64 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 645 nm | |
| Lens Finish | Diffused | |
| Dimensions | 3.17 x 4.61 x 2.1mm | |
| Series | LUXEON Rebel | |
| Forward Current | 700mA | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Number of Pins 2 | ||
Viewing Angle 125 ° | ||
Luminous Flux 64 lm | ||
Lens Shape Round | ||
Dominant Wavelength 645 nm | ||
Lens Finish Diffused | ||
Dimensions 3.17 x 4.61 x 2.1mm | ||
Series LUXEON Rebel | ||
Forward Current 700mA | ||
- COO (Country of Origin):
- MY
