Lumileds3.25 V White LED 2016 (0806) SMD, LUXEON Z ES LXZ2-2780-3
- RS Stock No.:
- 170-9807
- Mfr. Part No.:
- LXZ2-2780-3
- Brand:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-9807
- Mfr. Part No.:
- LXZ2-2780-3
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 2016 (0806) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.25 V | |
| Number of Pins | 2 | |
| Viewing Angle | 116 ° | |
| Luminous Flux | 185 lm | |
| Lens Shape | Rectangular | |
| Lens Finish | Diffused | |
| Colour Temperature | 2700K | |
| Dimensions | 1.64 x 2.04 x 0.59mm | |
| Forward Current | 1200mA | |
| Series | LUXEON Z ES | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 2016 (0806) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.25 V | ||
Number of Pins 2 | ||
Viewing Angle 116 ° | ||
Luminous Flux 185 lm | ||
Lens Shape Rectangular | ||
Lens Finish Diffused | ||
Colour Temperature 2700K | ||
Dimensions 1.64 x 2.04 x 0.59mm | ||
Forward Current 1200mA | ||
Series LUXEON Z ES | ||
- COO (Country of Origin):
- MY
