Osram Opto4.4 V Green LED PLCC 4 SMD, Power TOPLED LT E67C-U1V2-35

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-9636
Mfr. Part No.:
LT E67C-U1V2-35
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Green

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4.4 V

Luminous Intensity

280 → 1120 mcd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

3030 mlm

Lens Shape

Round

Dominant Wavelength

525 nm

Series

Power TOPLED

Dimensions

3.4 x 3 x 2.1mm

Forward Current

30mA

Lens Colour

Clear

COO (Country of Origin):
CN