Osram Opto2 V Orange LED Side View SMD, Micro SIDELED LO Y876-R2T1-24

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-9618
Mfr. Part No.:
LO Y876-R2T1-24
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Orange

Package Type

Side View

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

355 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.76 lm

Lens Shape

Rectangle

Dominant Wavelength

606 nm

Series

Micro SIDELED

Dimensions

2.3 x 1.2mm

COO (Country of Origin):
MY