Osram Opto3.2 V Blue LED SMD, DURIS P5 GB DASPA1.13-DTEP-24-1-100

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-9563
Mfr. Part No.:
GB DASPA1.13-DTEP-24-1-100
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

2 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

6.1 → 7.63 lm

Lens Shape

Rectangle

Dominant Wavelength

465 nm

Forward Current

250mA

Dimensions

2.25 x 1.3 x 2.65mm

Series

DURIS P5

Lens Colour

Clear

COO (Country of Origin):
MY